text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-2405S

RS3 Series 3 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
RECOM RS3-2405S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
44
USA:
44
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
2
$15.75
4
$15.63
10
$15.47
25
$15.31
40+
$15.12
Product Variant Information section