Référence fabricant
RS3-2405SZ
RS3 Series 3 W Single Output 5 V DC/DC Converter - SIP-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | RECOM | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :22 par Tube Style d'emballage :SIP-8 Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
RECOM RS3-2405SZ - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
RECOM RS3-2405SZ - Caractéristiques techniques
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
| Style d'emballage : | SIP-8 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The RS3-2405SZ is a part of RS3 series DC/DC Converter. It has an operating temperature ranging from -40°C to +71°C and it comes in SIP-8 Packaging.
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C~+71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.The RS3 is available with 2kV or 3kV isolation options.
Features:
- 2:1 and 3:1 Wide Input Voltage Ranges
- 1kVDC, 2kVDC and3kVDC Isolation
- UL94V-0 Package Material
- Continuous Short Circuit Protection
- Low Ripple and Noise
- Remote On/Off Control
- Efficiency to 83%
View the complete RS3 family of DC/DC Converter
Emballages disponibles
Qté d'emballage(s) :
22 par Tube
Style d'emballage :
SIP-8
Méthode de montage :
Through Hole