text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-2409SZ/H3

RS3 Series 3 W Single Output 9 V Isolated Encapsulated DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3-2409SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 9V
Input Voltage: 20V to 60V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.96
USD
Quantity
Unit Price
22+
$25.18
Product Variant Information section