text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3K-2405SZ/H3

RS3K-Z Series 3 W Single Output 5 V 600 mA Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
RECOM RS3K-2405SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 84%
Quiescent Current: 20mA
Load Regulation (%): 2.5%
Output Current: 600mA
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
198
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$150.48
USD
Quantity
Unit Price
22
$6.84
66
$6.79
220
$6.73
440
$6.70
880+
$6.64
Product Variant Information section