text.skipToContent text.skipToNavigation

Manufacturer Part #

RS6-1215D

CONV DC/DC 6W 9-18VIN +/-15VOUT THT SIP8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
RECOM RS6-1215D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: -15V/15V
Input Voltage: 9V to 18V
Mounting Method: Through Hole
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Stock:Factory Stock:
18
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.60
USD
Quantity
Unit Price
22
$14.80
44+
$14.61
Product Variant Information section