Manufacturer Part #
RSD-200B-24
DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RSD-200B-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 200W |
| Output Voltage: | 24V |
| Input Voltage: | 16.8V to 31.2V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$118.34
2
$116.61
3
$115.62
4
$114.91
5+
$112.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount