Manufacturer Part #
RSD-30G-12
RSD-30 Series 30 W 9 to 36 Vin 12 Vout 2.5 A Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RSD-30G-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 30W |
| Input Voltage: | 9V to 36V |
| Output Current: | 0A to 2.5A |
| Ripple & Noise: | 60mV |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$35.07
3
$34.53
5
$34.27
10
$33.94
20+
$33.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box