text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-1212DZ

RSO Series ±12 V ±42 mA 1 W Dual Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RSO-1212DZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: 12V
Input Voltage: 4.5V to 18V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.18
USD
Quantity
Unit Price
1
$22.52
3
$22.21
5
$22.07
20
$21.69
30+
$21.45
Product Variant Information section