Manufacturer Part #
RSO-1212S/H3
RSO Series 1 W Single Output 12 V Isolated Through Hole DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RSO-1212S/H3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RSO-1212S/H3 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 18V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22+
$18.22
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Through Hole