text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-2412SZ/H3

RSO Series 1 W Single Output 12 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
RECOM RSO-2412SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
Power Dissipation: 1W
Quiescent Current: 25mA
Load Capacitance: 680µF
Load Regulation (%): 0.5%
Output Current: 83mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications

The RSO-2412SZ/H3 is a part of RSO-24 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-8 Packaging.

High-power-density, an industrial temperature range of -40°C to +85°C and extra features like
On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated
industrial-designs. The RSO series is available with isolation of 2kV or 3kV by chosing option "/H2"
or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-
1 certification.

Features:

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • 1kVDC, 2kVD or 3kVDC Isolation
  • UL94V-0 Package Material
  • Certified for Medical Applications
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83%
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
198
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.08
USD
Quantity
Unit Price
2
$21.04
4
$20.85
10
$20.62
20
$20.44
30+
$20.21
Product Variant Information section