Manufacturer Part #
RSO-4815DZ/H3
RSO Series 1 W Dual Output -15 / 15 V DC/DC Converter - SIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RSO-4815DZ/H3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RSO-4815DZ/H3 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 18V to 72V |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The RSO-4815DZ/H3 is a part of RSO series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-8 Packaging.
High-power-density, an industrial temperature range of -40°C to +85°C and extra features like
On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated
industrial-designs. The RSO series is available with isolation of 2kV or 3kV by chosing option "/H2"
or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-
1 certification
Features:
- 2:1 and 4:1 Wide Input Voltage Ranges
- 1kVDC, 2kVD or 3kVDC Isolation
- UL94V-0 Package Material
- Certified for Medical Applications
- Continuous Short Circuit Protection
- Low Noise
- No External Capacitor needed
- Efficiency to 83%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22+
$24.43
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole