text.skipToContent text.skipToNavigation

Manufacturer Part #

RW-1205D

RW-D Series 3 W Dual Output -5 / 5 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RW-1205D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 9V
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.75
USD
Quantity
Unit Price
1
$22.91
3
$22.60
5
$22.45
20
$22.07
30+
$21.82
Product Variant Information section