text.skipToContent text.skipToNavigation

Manufacturer Part #

RW-2405S

RW Series 3 W Single Output 5 V Encapsulated DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RW-2405S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 18V to 36V
Package Style:  DIP-24
Mounting Method: Through Hole
Features & Applications

The RW-2405S with 3 W Single Output 5 V Encapsulated DC/DC Converter. It has been designed for the industrial automation markets

They are aimed at applications where pcb-space is at a premium so SMD pinning is also available.The converters supply the full 3 watts without additional heat-sinks over the temperature range -40°C to +80°C.

Features:

  • DIP24 Low Profile Miniature Package
  • 1 kVDC Isolation
  • Feedback Regulated Output
  • 2:1 Wide Range Voltage Input
  • Continuous Short Circuit Protection
  • Less than 7mm Height
  • SMD Pinning Option
  • Efficiency to 87%

Applications:

  • Industrial
  • Transport applications
  • Radio communications
  • Battery-powered applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.15
USD
Quantity
Unit Price
15
$19.81
30+
$19.53
Product Variant Information section