text.skipToContent text.skipToNavigation

Manufacturer Part #

RY-0505S/P

RY Series 1 W 5 V Input 5 V Output - 40 C to + 70 C DC-DC Converters

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RY-0505S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Operating Temp Range: -40°C to +70°C
Efficiency: 60%
Load Capacitance: 1200µF
Output Current: 200mA
Ripple & Noise: 100mV
Dimension: L  19.7mm x W  7.1mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.50
USD
Quantity
Unit Price
25
$11.50
50
$11.42
75+
$11.33
Product Variant Information section