text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-100B-12

SD-100 Series 102 W Single Output 12 V DC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SD-100B-12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 102W
Output Voltage: 12V
Input Voltage: 19V to 36V
Features & Applications

The SD-100B-12 is a 102 W Single Output 12 V DC/DC Power Supply

Features:

  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500 VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Fixed switching frequency at 83KHz
  • 24 V and 48 V input voltage design refer to LVD
  • Low cost
  • High reliability
  • 2 years warranty

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$790.00
USD
Quantity
Unit Price
1
$41.48
3
$40.80
4
$40.62
10
$40.06
15+
$39.50
Product Variant Information section