text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-150C-24

SD-150 Series 151.2 W Single Output 24 V Isolated DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SD-150C-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 151.2W
Output Voltage: 24V
Input Voltage: 36V to 72V
Features & Applications

The SD-150C-24 is a 151.2 W Single Output 24 V DC-DC Converter

Features:

  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500 VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • 24 V and 48 V input voltage design refer to LVD
  • Low cost
  • High reliability
  • 2 years warranty

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
16
Multiple Of:
1
Total
$836.80
USD
Quantity
Unit Price
1
$54.92
2
$54.30
4
$53.69
5
$53.50
15+
$52.30
Product Variant Information section