Manufacturer Part #
SUCS1R52405B
SUCS1R5 Series 1.5 W Single Output 5 V Isolated PCB Mount DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCS1R52405B - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1.5W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
Features & Applications
The SUCS1R52405B is a part of SUCS series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C.
Features:
- Linear regulation: 20 mV
- Load regulation: 40 mV
- Start-up time: 20 ms
- Case Size: 22.4X7.0X13.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.35
4
$12.26
15
$12.09
25
$12.02
50+
$11.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Box