text.skipToContent text.skipToNavigation

Manufacturer Part #

SUS102405C

SU Series 10 W Single Output 5 V Open Frame Isolated DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUS102405C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 36V
Mounting Method: Through Hole
Features & Applications

The SUS10 series of super compact and and highly efficient isolation type surface-mount DC-DC converters. A wide temperature range (-40 to +85 ) and many models enable distributed power supplies. Comes with or without metal case. Pin terminal for external parts to support remote ON/OFF and output voltage adjustment functions.

Features:

  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (SU / SUC 3,6,10)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • SUCS Series have been added coating option ( May-09 )
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,964.00
USD
Quantity
Unit Price
1
$31.12
3
$30.67
5
$30.47
15
$30.03
25+
$29.64
Product Variant Information section