Manufacturer Part #
SUS104805C
SUS10 Series 10W 5 V Single Output DC to DC Convertor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUS104805C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Input Voltage: | 36V to 76V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$31.12
3
$30.67
5
$30.47
15
$30.03
25+
$29.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Box