text.skipToContent text.skipToNavigation

Manufacturer Part #

ULS-12/5-D48N-C

ULS Series 60 W Single Output 12 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions ULS-12/5-D48N-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 48V
Mounting Method: Through Hole
Features & Applications

The ULS-12/5-D48N-C is a part of ULS series 60 W isolated DC/DC converter. The ULS series makes another dramatic size shrink down to a “sixteenthbrick” width (0.9 inches) while still retaining up to 66 Watt output and full 2250 Volt DC isolation. The PC-board mount converter family accepts 36 to 75 Volts DC inputs and delivers fixed outputs regulated to within ±0.2%. The world of “brick” DC/DC converters has seen a steady size reduction.

The ULS outputs may be trimmed within ±10% of nominal output while delivering fast settling to current step loads and no adverse effects from higher capacitive loads. Excellent ripple and noise specifi cations assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. No minimum load is required. For systems requiring controlled startup/shutdown, an external remote On/Off control may use a switch, transistor or digital logic. Remote Sense inputs compensate for resistive line drops at high currents.

Features:

  • Small footprint DC/DC converter, ideal for high current applications
  • Tiny 0.9" x 1.3" x 0.40" open frame package
  • Industry standard DOSA "brick" format and pinout with surface mount option
  • 36-75 Volts DC input range
  • 2250 Volt Basic input/output isolation (48V models)
  • Up to 66 Watts total output power with overtemperature shutdown
  • High effi ciency synchronous rectifi er forward topology
  • Stable no-load operation with no required external components
  • Operating temperature range -40 to +85° C with derating
  • Certifi ed to UL 60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals, 2nd Edition
  • Extensive self-protection shut down features

Applications:

  • Datacom and telecom applications
  • Cell phone towers
  • Data centers
  • Server farms 
  • Network repeaters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
256
Multiple Of:
128
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,373.76
USD
Quantity
Unit Price
128+
$32.71