text.skipToContent text.skipToNavigation

Manufacturer Part #

UWS-5/10-Q48NM-C

UWS Series 50 W 18-75 Vin Single Output 5 V Open Frame Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code: 2611
Product Specification Section
Murata Power Solutions UWS-5/10-Q48NM-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 5V
Input Voltage: 48V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,570.00
USD
Quantity
Unit Price
200+
$32.85