text.skipToContent text.skipToNavigation

Manufacturer Part #

VAWQ3-Q24-D5H

VAWQ3 Series ±300 mA 3 W ±5 V Dual Output DC/DC Isolated Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VAWQ3-Q24-D5H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -5V/5V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.80
USD
Quantity
Unit Price
10
$19.96
20
$19.79
30
$19.69
40+
$19.56
Product Variant Information section