Manufacturer Part #
VFK400W-Q48-S12
VFK400W Series 12 V 33.6 A 400 W Single Output DC-DC Isolated Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VFK400W-Q48-S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VFK400W-Q48-S12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 400W |
| Output Voltage: | 12V |
| Input Voltage: | 20V to 75V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
12+
$568.73
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Chassis Mount