text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB350-D24-S5

VHB350W Series 350 W Single Output 5 V 70 A DC-DC Isolated Converter Box

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VHB350-D24-S5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 350W
Output Voltage: 5V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,192.64
USD
Quantity
Unit Price
48+
$170.68
Product Variant Information section