text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK100W-Q48-S24-DIN

VHK100W Series 100 W 24 V Output 1.5 kV Isolated Din Rail DC-DC Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VHK100W-Q48-S24-DIN - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +105°C
Efficiency: 87%
Load Regulation (%): 0.2%
Output Current: 4.17A
Switching Frequency-Max: 250kHz
Ripple & Noise: 240mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,691.20
USD
Quantity
Unit Price
32+
$209.10
Product Variant Information section