text.skipToContent text.skipToNavigation

Manufacturer Part #

RACPRO1-T240/24

RACPRO1-T240 Series 240 W Single Output 24 V 10 A Isolated DIN-Rail Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
RECOM RACPRO1-T240/24 - Technical Attributes
Attributes Table
Type: AC/DC Converter
Input Voltage: 320V to 575V
Output Voltage: 24V
Rated Current: 10A
Rated Power: 240W
Operating Temperature: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Certifications: CB/CE/UL
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
814
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.50
USD
Quantity
Unit Price
1
$136.50
2
$134.51
3
$133.36
4
$132.55
5+
$130.00
Product Variant Information section