Manufacturer Part #
1-6609130-4
M Series 5 Amp 120,240 VAC Filtered Flanged Power Entry Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-6609130-4 - Technical Attributes
Attributes Table
| Application: | AC |
| Rated Current: | 5A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
24
$39.89
48+
$39.40
Product Variant Information section
Available Packaging
Package Qty:
24 per Box
Mounting Method:
Flange Mount