text.skipToContent text.skipToNavigation

Manufacturer Part #

10GENG3E

GE Series 3 Position 250 VAC 10 A 1 Port Snap-In IEC Connector Filter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 10GENG3E - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Fuse: No
Rated Current: 10A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,163.40
USD
Quantity
Unit Price
4
$5.74
15
$5.67
25
$5.64
50
$5.61
100+
$5.54
Product Variant Information section