text.skipToContent text.skipToNavigation

Manufacturer Part #

1609133-4

Corcom SR - 15 Amp Low Leakage Flange Mount AC Power Filter Receptacle - 6ESRMC2

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1609133-4 - Technical Attributes
Attributes Table
Application: AC
Type: EMI
Rated Current: 15A
Mounting Method: Snap Mount
Features & Applications

The 1609133-4 is a Corcom SR - 15 Amp Low Leakage Flange Mount AC Power Filter Receptacle.

Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • Series = SR (6 Amp)
  • Filtered = No
  • Type of Connector = IEC 320/C-14
  • Gender = Male
  • Current Rating (A) = 15
  • Voltage ≤ (VAC) = 250
  • Terminal Input - Output Combination = IEC - 1/4" Faston
  • Mount Style = Snap-in
  • Applications:
  • AC Receptacle, Male

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$428.00
USD
Quantity
Unit Price
200+
$2.14
Product Variant Information section