text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609006-9

EJT Series 10 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6609006-9 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 1A to 10A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$547.20
USD
Quantity
Unit Price
40+
$13.68
Product Variant Information section