text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609115-2

3 Position 250 VAC 6 A 1 Port EMI/RFI Filtered Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6609115-2 - Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Rated Current: 6A
Mounting Method: Flange Mount
Features & Applications

The 2-6609115-2 is a part of 2-6609 series 6 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI 
    • Filter Type = Power Entry
    • Series = GG (1-6 Amp) 
    • Type of Connector = IEC 320/C-14
  • Termination Features:
    • Terminal Input - Output Combination = IEC - 1/4" Faston
  • Electrical Characteristics:
    • Current Rating (A) = 6
    • Voltage = (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (µA) = 0.42
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (µA) = 0.25
  • Body Features:
    • Mount Style = Flanged
  • Operation/Application:
    • Application = General Purpose
  • Configuration Features:
    • Fuse Options = Single
    • Fuse Holder Type = Metric

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
108
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,553.04
USD
Quantity
Unit Price
36+
$14.38
Product Variant Information section