text.skipToContent text.skipToNavigation

Manufacturer Part #

3-109-228

FMAB HV Series 3 A 277 VAC 277/400 VDC 1-Phase 1-Stage Industrial AC/DC Filter

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-109-228 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 3A
Rated Voltage (VAC): 277VAC
Voltage Rating: 400V
Termination Style: Quick Connect
Weight: 104g
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
15
Total
$1,715.00
USD
Quantity
Unit Price
30
$17.33
60
$17.22
90
$17.15
120+
$17.06
Product Variant Information section