text.skipToContent text.skipToNavigation

Manufacturer Part #

3-109-238

FMAB HV Series 4 A 277 VAC 277/400 VDC 1-Phase 1-Stage Medical M5 AC/DC Filter

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-109-238 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 4A to 277A
Rated Voltage (VAC): 400VAC
Termination Style: Quick Connect
Weight: 108g
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
15
Total
$1,256.00
USD
Quantity
Unit Price
30
$12.68
60
$12.60
90
$12.56
120
$12.53
150+
$12.43
Product Variant Information section