text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1609115-3

GG Series 10 Amp 250 VAC Power Line Filter Smallest Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1609115-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Features & Applications
The 3-1609115-3 is a Corcom GG/HG power entry modules series to include a 10 amp current rating for all versions within the series and a 5” wire lead option for the HG series.

Features:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • GG (1-10 Amp) Series
  • General Purpose Application, High Performance Application
  • Mount Style = Flanged

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1008
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,892.00
USD
Quantity
Unit Price
36+
$17.75
Product Variant Information section