text.skipToContent text.skipToNavigation

Manufacturer Part #

3-6609106-1

3 Position 10 A 250 V Panel Mount Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-6609106-1 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Fuse: Yes
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Female
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$370.08
USD
Quantity
Unit Price
16
$23.13
32
$22.98
48
$22.89
64
$22.83
80+
$22.63
Product Variant Information section