text.skipToContent text.skipToNavigation

Manufacturer Part #

3-6609987-3

SRB Series 15 A 250 VAC Snap-In Power Line Filter Tray

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-6609987-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 15A
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.20
USD
Quantity
Unit Price
40
$3.23
80
$3.19
120
$3.17
160
$3.16
200+
$3.11
Product Variant Information section