text.skipToContent text.skipToNavigation

Manufacturer Part #

4304.4094

FKI Series Dual Pole C14 6 A Medical Version Aluminum Line Switch Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4304.4094 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: Yes
No of Positions: 3
Rated Current: 6A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Panel Mount Plug
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.20
USD
Quantity
Unit Price
1
$27.20
4
$26.82
15
$26.47
25
$26.33
50+
$25.91
Product Variant Information section