Manufacturer Part #
5500.2636.01
FMAB NEO 6.3 x 0.8 mm 12 A Quick Connect 1-Phase AC / DC Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 5500.2636.01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 5500.2636.01 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 12A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
10
$14.36
20
$14.27
40
$14.18
50
$14.15
150+
$13.97
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Chassis Mount