text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1609091-8

20FBL3=F8544 SINGLE PHASE POWER LINE FILTER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1609091-8 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 20A
Rated Voltage (VAC): 300VAC
Termination Style: Wire Leads
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.44
USD
Quantity
Unit Price
1
$38.11
3
$37.51
5
$37.24
10
$36.87
20+
$36.29
Product Variant Information section