text.skipToContent text.skipToNavigation

Manufacturer Part #

6100.4312

6100-4 Series 250VAC 10 A 3 Position Male Panel Mount Receptacle

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6100.4312 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: No
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,500
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
50
$0.87
150
$0.845
200
$0.84
500
$0.82
750+
$0.80
Product Variant Information section