text.skipToContent text.skipToNavigation

Manufacturer Part #

6160.0012

2573 Series 250 VAC 2.5 A 2 Position Male Panel Mount Receptacle

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6160.0012 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: No
No of Positions: 2
Rated Current: 2.5A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Panel Mount Receptacle
Termination Style: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
100
Total
$6,120.00
USD
Quantity
Unit Price
100
$1.06
300
$1.04
1,000
$1.03
1,500+
$1.02
Product Variant Information section