text.skipToContent text.skipToNavigation

Manufacturer Part #

6609006-6

EEJ Series 3 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609006-6 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 1A to 3A
Mounting Method: Flange Mount
Features & Applications

The 6609006-6 is a Part of EEJ Series, 3 A Right angle Flange Mount Enhanced Performance 1-20 Amp EMI Filter and its operating temperature ranges from -10°C to 40°C.

Product Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = EEJ (1-20 Amp)
  • Filtered = Yes
  • Type of Connector = IEC 320/C-14
  • Current Rating (A) = 3
  • Voltage ≤ (VAC) = 250
  • Leakage Current Max. @ 250 VAC 50 Hz (mA) = 0.38
  • Leakage Current Max. @ 120 VAC 60 Hz (mA) = 0.22
  • Mount Style = Flanged
  • Terminal Style Output = Right Angle

Applications:

  • TV/Audio/Video
  • Computing & accessories
  • Home appliances
  • Medical equipment
  • Gaming machines
  • Exercise equipment
  • Appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$981.60
USD
Quantity
Unit Price
40
$8.27
80+
$8.18
Product Variant Information section