Manufacturer Part #
6609036-9
Corcom SK Series 10 A RFI Power Line Filter for SMPS Emission Control - 10VSK1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Tray Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609036-9 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 10A |
| Mounting Method: | Flange Mount |
Features & Applications
Overview:
Corcom is a division of Tyco Electronics.
The Corcom RFI Power Line Filters offers over 300 solutions for RFI problems associated with susceptibility, as well as compliance with international emissions standards.
SK Series filters use significantly higher element values than the general purpose K Series. These filters are designed to reduce conducted noise to acceptable limits for equipment that must comply with the FCC specifications in the USA. The SK series filters use significantly higher element values than the K series.
6609036-9 (10VSK1) SK Series is a 10 A Flanged Mount 250 VAC RFI Power Line Filter for SMPS emission control.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
16
$38.43
32
$38.12
48+
$37.81
Product Variant Information section
Available Packaging
Package Qty:
16 per Tray
Mounting Method:
Flange Mount