text.skipToContent text.skipToNavigation

Manufacturer Part #

6609042-2

S Series 6 A 250 VAC Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609042-2 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 6A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.24
USD
Quantity
Unit Price
12
$26.02
24+
$25.63
Product Variant Information section