text.skipToContent text.skipToNavigation

Manufacturer Part #

6609044-3

W Series 250 VAC 10 A Quick Connect Multipurpose Power Line RFI Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
TE Connectivity 6609044-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Mounting Method: Flange Mount
Features & Applications

The 6609044-3 is a part of 6609 series 10 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Series = W (3-20 Amp) 
  • Termination Features:
    • Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
  • Electrical Characteristics:
    • Current Rating (A) = 10
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.82
  • Body Features:
    • Mount Style = Flanged
  • Operation/Application:
    • Application = High Noise Industrial

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.60
USD
Quantity
Unit Price
1
$37.78
3
$37.19
5
$36.92
10
$36.55
20+
$35.98
Product Variant Information section