text.skipToContent text.skipToNavigation

Manufacturer Part #

6609056-4

MV Series 250V 20A Multi-purpose Medical Filter for Power Line Noise Protection

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609056-4 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 20A
Features & Applications

The 6609056-4 is a MV Series Milti-Purpose medica fiter wity improved line to ground performance a good Solution to emission or immunity problem and Meets leakage current requirements of UL2601 for health care equipment.

Features:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • MV (3-20 Amp) Series
  • Medical Application
  • Mount Style = Flanged

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$2,431.36
USD
Quantity
Unit Price
32+
$75.98
Product Variant Information section