text.skipToContent text.skipToNavigation

Manufacturer Part #

6609107-6

DPST Vertical Snap In Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609107-6 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: Yes
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Female
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$324.48
USD
Quantity
Unit Price
16
$20.28
32
$20.14
48
$20.07
64
$20.01
80+
$19.83
Product Variant Information section