text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1609967-3

KEM 6A 1S HIGH PER SP DELTA 440 VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1609967-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 6A
Rated Voltage (VAC): 440VAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,533.30
USD
Quantity
Unit Price
1
$107.33
2
$105.77
3
$104.86
4
$104.23
5+
$102.22
Product Variant Information section