text.skipToContent text.skipToNavigation

Manufacturer Part #

716W-X2/03

3 Position 250 V 10 A Male Pins AC Receptacle Right Angle Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 716W-X2/03 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 15A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
100
$0.825
200
$0.81
300
$0.80
400
$0.795
500+
$0.775
Product Variant Information section