text.skipToContent text.skipToNavigation

Manufacturer Part #

739W-X2/03

3 Position 250 V 15 A Panel Mount AC Receptacle Snap-In IDC Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Qualtek 739W-X2/03 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 15A
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies. 

The 739W series from Qualtek USA are IEC 320-C16 fuse holders that have snap-in panel mounts.

The 739W-X2/03 is quick connect snap-in panel mount NEMA 5-15 feamle outlet  socket with a 15A current.

Pricing Section
Global Stock:
69
USA:
69
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.88
USD
Quantity
Unit Price
25
$0.955
50
$0.935
125
$0.915
250
$0.90
500+
$0.865
Product Variant Information section